
Radial film capacitor with 220nF capacitance and 400V DC rating, featuring a PET dielectric and 5% tolerance. This through-hole component offers a 10mm lead pitch, 0.5mm lead diameter, and dimensions of 11.5 x 6.6 x 8.5mm. Operating across a -55°C to 125°C temperature range, it is RoHS compliant and supplied in bulk packaging.
TDK B32561J6224J000 technical specifications.
| Capacitance | 220nF |
| Package/Case | Radial |
| Construction | RADIAL |
| Contact Plating | Tin, Matte |
| Depth | 6.6mm |
| Dielectric | PET |
| Dielectric Material | Polyester |
| Height | 8.5mm |
| Lead Diameter | 0.5mm |
| Lead Pitch | 10mm |
| Length | 11.5mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Package Quantity | 350 |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | B32561 |
| Termination | Radial |
| Tolerance | 5% |
| Voltage Rating (AC) | 200V |
| DC Rated Voltage | 400V |
| Width | 6.6mm |
| RoHS | Compliant |
Download the complete datasheet for TDK B32561J6224J000 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.