
Radial film capacitor with 220nF capacitance and 400V DC rating. Features PET dielectric, 10% tolerance, and a maximum operating temperature of 125°C. DIP package with tin, matte contact plating and 10mm lead pitch. Dimensions are 11.5mm (length) x 6.6mm (width) x 8.5mm (height). Supplied on tape and reel.
TDK B32561J6224K189 technical specifications.
| Capacitance | 220nF |
| Package/Case | DIP |
| Construction | RADIAL |
| Contact Plating | Tin, Matte |
| Depth | 6.6mm |
| Dielectric | PET |
| Dielectric Material | PET |
| Height | 8.5mm |
| Height - Seated (Max) | 0.335inch |
| Lead Diameter | 0.5mm |
| Lead Pitch | 10mm |
| Length | 11.5mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Package Quantity | 4000 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | SilverCap™ B32561 |
| Termination | Radial |
| Tolerance | 10% |
| Voltage Rating (AC) | 200V |
| DC Rated Voltage | 400V |
| Width | 6.6mm |
| RoHS | Compliant |
Download the complete datasheet for TDK B32561J6224K189 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.