This film capacitor has a capacitance of 0.22uF and a DC rated voltage of 400V. It is designed for through hole mounting and has a maximum operating temperature of 125 degrees Celsius. The capacitor measures 6.6mm in width, 11.5mm in length, and 8.5mm in height. It is rated for operation from -55 degrees Celsius to 125 degrees Celsius.
TDK B32561J6224M000 technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Width | 6.6 |
| Length | 11.5 |
| Capacitance | 0.22 |
| Capacitor Type | FILM CAPACITOR |
| DC Rated Voltage | 400 |
| Height | 8.5 |
| RoHS | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for TDK B32561J6224M000 to view detailed technical specifications.
No datasheet is available for this part.