
This 33nF general purpose film capacitor is rated for 400V DC and 200V AC. It features a 5% tolerance and is constructed with a PET dielectric. The capacitor is packaged in a radial lead configuration with a tin, matte contact plating. It is available in bulk packaging with 6000 units per package. The operating temperature range is -55°C to 105°C.
TDK B32561J6333J000 technical specifications.
| Capacitance | 33nF |
| Package/Case | Radial |
| Contact Plating | Tin, Matte |
| Dielectric | PET |
| Height | 5.1mm |
| Lead Pitch | 10mm |
| Length | 11.5mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Package Quantity | 6000 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | B32561 |
| Termination | Radial |
| Tolerance | 5% |
| Type | General Purpose |
| Voltage Rating | 400V |
| Voltage Rating (AC) | 200V |
| DC Rated Voltage | 400V |
| Width | 2.5mm |
| RoHS | Compliant |
Download the complete datasheet for TDK B32561J6333J000 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.