General purpose radial stacked film capacitor featuring 33nF capacitance and a 400V DC rating. This PET dielectric component offers a 5% tolerance and operates across a wide temperature range from -55°C to 125°C. With a 10mm lead pitch and 0.5mm lead diameter, it is designed for through-hole mounting and comes in tape and reel packaging.
TDK B32561J6333J189 technical specifications.
| Capacitance | 33nF |
| Package/Case | DIP |
| Construction | RADIAL |
| Contact Plating | Tin, Matte |
| Depth | 2.5mm |
| Dielectric | PET |
| Dielectric Material | PET |
| Height | 5.1mm |
| Height - Seated (Max) | 0.201inch |
| Lead Diameter | 0.5mm |
| Lead Pitch | 10mm |
| Length | 11.5mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Package Quantity | 9200 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | SilverCap™ B32561 |
| Termination | Radial |
| Tolerance | 5% |
| Voltage Rating (AC) | 200V |
| DC Rated Voltage | 400V |
| Width | 2.5mm |
| RoHS | Compliant |
Download the complete datasheet for TDK B32561J6333J189 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.