
General purpose radial film capacitor with 68nF capacitance and 400V DC rating. Features PET dielectric, 5% tolerance, and a maximum operating temperature of 125°C. Dimensions are 11.5mm (L) x 3.2mm (W) x 6.6mm (H) with a 10mm lead pitch. Through-hole mounting with tin-matte plated leads, supplied on tape and reel.
TDK B32561J6683J189 technical specifications.
| Capacitance | 68nF |
| Package/Case | DIP |
| Construction | RADIAL |
| Contact Plating | Tin, Matte |
| Depth | 3.2mm |
| Dielectric | PET |
| Dielectric Material | PET |
| Height | 6.6mm |
| Height - Seated (Max) | 0.26inch |
| Lead Diameter | 0.5mm |
| Lead Pitch | 10mm |
| Length | 11.5mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Package Quantity | 8400 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | SilverCap™ B32561 |
| Termination | Radial |
| Tolerance | 5% |
| Type | General Purpose |
| Voltage Rating | 400V |
| Voltage Rating (AC) | 200V |
| DC Rated Voltage | 400V |
| Width | 3.2mm |
| RoHS | Compliant |
Download the complete datasheet for TDK B32561J6683J189 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
