This film capacitor has a capacitance of 0.068uF and is rated for 400VDC with a 10% tolerance. It features a PET dielectric and a stacked construction. The capacitor is designed for through-hole mounting with a radial termination style and a terminal pitch of 10. It operates over a temperature range of -55 to 125 degrees Celsius.
TDK B32561J6683K289 technical specifications.
| Capacitance | 0.068uF |
| Voltage | 400VDC|200VAC |
| Tolerance | 10% |
| DC Rated Voltage | 400VDC |
| Dielectric | PET |
| Negative Capacitance Tolerance | -10% |
| AC Rated Voltage | 200VAC |
| Positive Capacitance Tolerance | 10% |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Mounting | Through Hole |
| Termination Style | Radial |
| Construction | Stacked |
| Size | 11.5 X 3.2 X 6.6mm |
| Terminal Pitch | 10mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for TDK B32561J6683K289 to view detailed technical specifications.
No datasheet is available for this part.