This 0.01uF film capacitor from TDK features a PET dielectric and a through hole radial termination style. It operates over a temperature range of -55°C to 125°C and can withstand a maximum DC voltage of 630VDC and a maximum AC voltage of 350VAC. The capacitor has a tolerance of 10% and is constructed with a stacked design.
TDK B32561J8103K000 technical specifications.
| Capacitance | 0.01uF |
| Voltage | 630VDC|350VAC |
| Tolerance | 10% |
| DC Rated Voltage | 630VDC |
| Dielectric | PET |
| Negative Capacitance Tolerance | -10% |
| AC Rated Voltage | 350VAC |
| Positive Capacitance Tolerance | 10% |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Mounting | Through Hole |
| Termination Style | Radial |
| Construction | Stacked |
| Size | 11 X 2.6 X 4.9mm |
| Terminal Pitch | 10mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for TDK B32561J8103K000 to view detailed technical specifications.
No datasheet is available for this part.