TDK B32561J8104K000 technical specifications.
| Capacitance | 100nF |
| Package/Case | Radial |
| Construction | RADIAL |
| Contact Plating | Tin, Matte |
| Depth | 7.3mm |
| Dielectric | PET |
| Dielectric Material | Polyester |
| Height | 11.4mm |
| Lead Diameter | 0.5mm |
| Lead Pitch | 10mm |
| Length | 11mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Package Quantity | 200 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | B32561 |
| Termination | Radial |
| Tolerance | 10% |
| Voltage Rating (AC) | 350V |
| DC Rated Voltage | 630V |
| Width | 7.3mm |
| RoHS | Compliant |
Download the complete datasheet for TDK B32561J8104K000 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.