This film capacitor from TDK features a capacitance of 0.015uF with a voltage rating of 630VDC and 20% tolerance. It has a dielectric material of PET and is designed for through-hole mounting with a radial termination style. The capacitor is constructed with a stacked design and has a size of 11 X 2.8 X 6.3. It operates within a temperature range of -55 to 125 degrees Celsius.
TDK B32561J8153M000 technical specifications.
| Capacitance | 0.015uF |
| Voltage | 630VDC|350VAC |
| Tolerance | 20% |
| DC Rated Voltage | 630VDC |
| Dielectric | PET |
| Negative Capacitance Tolerance | -20% |
| AC Rated Voltage | 350VAC |
| Positive Capacitance Tolerance | 20% |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Mounting | Through Hole |
| Termination Style | Radial |
| Construction | Stacked |
| Size | 11 X 2.8 X 6.3mm |
| Terminal Pitch | 10mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for TDK B32561J8153M000 to view detailed technical specifications.
No datasheet is available for this part.