Cap Film 0.15uF 630V PET 5% (11 X 8.8 X 13.3mm) Radial Stacked 10mm 125°C Ammo
TDK B32561J8154J289 technical specifications.
| Capacitance | 0.15uF |
| Voltage | 630VDC|350VAC |
| Tolerance | 5% |
| DC Rated Voltage | 630VDC |
| Dielectric | PET |
| Negative Capacitance Tolerance | -5% |
| AC Rated Voltage | 350VAC |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Mounting | Through Hole |
| Termination Style | Radial |
| Construction | Stacked |
| Size | 11 X 8.8 X 13.3mm |
| Terminal Pitch | 10mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for TDK B32561J8154J289 to view detailed technical specifications.
No datasheet is available for this part.