
This 150nF film capacitor has a DC rated voltage of 630V and an operating temperature range of -55°C to 100°C. It is available in a radial package with a lead diameter of 0.5mm and a lead pitch of 10mm. The capacitor is constructed with a polyester dielectric material and is RoHS compliant.
TDK B32561J8154K000 technical specifications.
| Capacitance | 150nF |
| Package/Case | Radial |
| Construction | RADIAL |
| Depth | 8.8mm |
| Dielectric | PET |
| Dielectric Material | Polyester |
| Height | 13.3mm |
| Lead Diameter | 0.5mm |
| Lead Pitch | 10mm |
| Length | 11mm |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -55°C |
| Package Quantity | 150 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | B32561 |
| Termination | Radial |
| Tolerance | 10% |
| Voltage Rating (AC) | 350V |
| DC Rated Voltage | 630V |
| Width | 8.8mm |
| RoHS | Compliant |
Download the complete datasheet for TDK B32561J8154K000 to view detailed technical specifications.
No datasheet is available for this part.