TDK B32561J8473K technical specifications.
| Capacitance | 47nF |
| Package/Case | DIP |
| Depth | 5.3mm |
| Dielectric | PET |
| Dielectric Material | PET |
| Height - Seated (Max) | 0.315inch |
| Lead Diameter | 0.5mm |
| Lead Pitch | 0.394inch |
| Length | 0.433inch |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Package Quantity | 1800 |
| Packaging | Bulk |
| Series | SilverCap™ B32561 |
| Termination | PC Pins |
| Tolerance | 10% |
| Voltage Rating (AC) | 350V |
| DC Rated Voltage | 630V |
| Width | 0.209inch |
| RoHS | Compliant |
Download the complete datasheet for TDK B32561J8473K to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.