The B32562-J3224-M189 from TDK is a film capacitor rated for 250VDC and 160VAC with a capacitance of 0.22uF and 20% tolerance. It features a PET dielectric and is suitable for operation between -55°C and 125°C. The capacitor is designed for through hole mounting with a radial termination style and stacked construction.
TDK B32562-J3224-M189 technical specifications.
| Capacitance | 0.22uF |
| Voltage | 250VDC|160VAC |
| Tolerance | 20% |
| DC Rated Voltage | 250VDC |
| Dielectric | PET |
| Negative Capacitance Tolerance | -20% |
| AC Rated Voltage | 160VAC |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Mounting | Through Hole |
| Termination Style | Radial |
| Construction | Stacked |
| Size | 16.5 X 3.2 X 5.6mm |
| Terminal Pitch | 15mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for TDK B32562-J3224-M189 to view detailed technical specifications.
No datasheet is available for this part.