This 0.068uF PET film capacitor has a DC rated voltage of 400V and an AC rated voltage of 200V. It features a tolerance of 20% and a negative capacitance tolerance of -20%. Operating temperature range is from -55°C to 125°C. The capacitor is mounted through a radial termination style on a 15mm pitch. It measures 16.5mm x 3.3mm x 5.6mm in size.
TDK B32562-J6683-M189 technical specifications.
| Capacitance | 0.068uF |
| Voltage | 400VDC|200VAC |
| Tolerance | 20% |
| DC Rated Voltage | 400VDC |
| Dielectric | PET |
| Negative Capacitance Tolerance | -20% |
| AC Rated Voltage | 200VAC |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Mounting | Through Hole |
| Termination Style | Radial |
| Size | 16.5 X 3.3 X 5.6mm |
| Terminal Pitch | 15mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for TDK B32562-J6683-M189 to view detailed technical specifications.
No datasheet is available for this part.