TDK B32562H1475K technical specifications.
| Capacitance | 4.7uF |
| Package/Case | DIP |
| Dielectric Material | PET |
| Height - Seated (Max) | 0.417inch |
| Lead Pitch | 0.591inch |
| Length | 0.65inch |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Package Quantity | 1600 |
| Packaging | Bulk |
| Series | SilverCap™ B32562 |
| Termination | PC Pins |
| Tolerance | 10% |
| Voltage Rating (AC) | 63V |
| DC Rated Voltage | 100V |
| Width | 0.287inch |
| RoHS | Compliant |
Download the complete datasheet for TDK B32562H1475K to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.