
TDK B32562H1475K189 technical specifications.
| Capacitance | 4.7uF |
| Package/Case | DIP |
| Contact Plating | Tin, Matte |
| Dielectric | PET |
| Dielectric Material | PET |
| Height | 10.6mm |
| Height - Seated (Max) | 0.417inch |
| Lead Free | Lead Free |
| Lead Pitch | 15mm |
| Length | 0.65inch |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Package Quantity | 3600 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | SilverCap™ B32562 |
| Termination | Radial |
| Tolerance | 10% |
| Voltage Rating (AC) | 63V |
| DC Rated Voltage | 100V |
| Width | 7.3mm |
| RoHS | Compliant |
Download the complete datasheet for TDK B32562H1475K189 to view detailed technical specifications.
No datasheet is available for this part.