TDK B32562H1685K000 technical specifications.
| Capacitance | 6.8uF |
| Package/Case | DIP |
| Dielectric | PET |
| Dielectric Material | PET |
| Height | 11.8mm |
| Lead Pitch | 15mm |
| Length | 16.5mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Package Quantity | 290 |
| Packaging | Bulk |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | SilverCap™ B32562 |
| Termination | PC Pins |
| Tolerance | 10% |
| Voltage Rating | 100V |
| Voltage Rating (AC) | 63V |
| DC Rated Voltage | 100V |
| Width | 9mm |
| RoHS | Compliant |
Download the complete datasheet for TDK B32562H1685K000 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.