TDK B32562H3155J289 technical specifications.
| Capacitance | 1.5uF |
| Package/Case | Radial |
| Construction | RADIAL |
| Contact Plating | Tin, Matte |
| Depth | 8.7mm |
| Dielectric | PET |
| Dielectric Material | Polyester |
| Height | 11mm |
| Lead Diameter | 0.8mm |
| Lead Pitch | 15mm |
| Length | 16.5mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Package Quantity | 660 |
| Packaging | Ammo Pack |
| RoHS Compliant | Yes |
| Series | B32562 |
| Termination | Radial |
| Tolerance | 5% |
| Voltage Rating (AC) | 160V |
| DC Rated Voltage | 250V |
| Width | 8.7mm |
| RoHS | Compliant |
Download the complete datasheet for TDK B32562H3155J289 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.