
TDK B32562H3225J289 technical specifications.
| Capacitance | 2.2uF |
| Package/Case | DIP |
| Contact Plating | Tin, Matte |
| Depth | 10.7mm |
| Dielectric | PET |
| Dielectric Material | Polyester |
| Height - Seated (Max) | 0.504inch |
| Lead Diameter | 0.8mm |
| Lead Pitch | 15mm |
| Length | 0.65inch |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Package Quantity | 2160 |
| Packaging | Tape and Reel |
| Series | SilverCap™ B32562 |
| Termination | Radial |
| Tolerance | 5% |
| Voltage Rating (AC) | 160V |
| DC Rated Voltage | 250V |
| Width | 0.421inch |
| RoHS | Compliant |
Download the complete datasheet for TDK B32562H3225J289 to view detailed technical specifications.
No datasheet is available for this part.