
The B32562H3335J289 is a film capacitor with a capacitance of 3.3uF and a tolerance of 5%. It has a DC rated voltage of 250V and an AC voltage rating of 160V. The capacitor is packaged in a DIP package and is designed for through hole mounting. It has a maximum operating temperature of 125°C and a minimum operating temperature of -55°C.
TDK B32562H3335J289 technical specifications.
| Capacitance | 3.3uF |
| Package/Case | DIP |
| Contact Plating | Tin, Matte |
| Dielectric | PET |
| Dielectric Material | Polyester |
| Height - Seated (Max) | 0.571inch |
| Lead Pitch | 0.591inch |
| Length | 0.65inch |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Package Quantity | 1840 |
| Packaging | Tape and Reel |
| Series | B32562 |
| Termination | Radial |
| Tolerance | 5% |
| Voltage Rating (AC) | 160V |
| DC Rated Voltage | 250V |
| Width | 0.421inch |
| RoHS | Compliant |
Download the complete datasheet for TDK B32562H3335J289 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.