Cap Film 3.3uF 250V PET 10% (16.5 X 13.9 X 14.5mm) Radial Stacked 15mm 125°C Bulk
TDK B32562H3335K000 technical specifications.
| Capacitance | 3.3uF |
| Package/Case | Radial |
| Height | 14.5mm |
| Lead Pitch | 15mm |
| Length | 16.5mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Package Quantity | 150 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | B32562 |
| Termination | Radial |
| Tolerance | 10% |
| Voltage Rating (AC) | 160V |
| DC Rated Voltage | 250V |
| Width | 13.9mm |
| RoHS | Compliant |
Download the complete datasheet for TDK B32562H3335K000 to view detailed technical specifications.
No datasheet is available for this part.