This film capacitor has a capacitance of 1uF and a DC rated voltage of 400V. It is designed for through hole mounting and has a maximum operating temperature of 125 degrees Celsius. The capacitor measures 10.9mm in width, 16.5mm in length, and 12.5mm in height. It is rated for operation between -55 and 125 degrees Celsius.
TDK B32562H6105J000 technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Width | 10.9 |
| Length | 16.5 |
| Capacitance | 1 |
| Capacitor Type | FILM CAPACITOR |
| DC Rated Voltage | 400 |
| Height | 12.5 |
| RoHS | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for TDK B32562H6105J000 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.