TDK B32562H6105K technical specifications.
| Capacitance | 1uF |
| Construction | RADIAL |
| Depth | 10.9mm |
| Dielectric | PET |
| Height | 12.5mm |
| Lead Diameter | 0.8mm |
| Lead Pitch | 15mm |
| Length | 16.5mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Package Quantity | 200 |
| Packaging | Bulk |
| Pitch | 15mm |
| Series | B32562 |
| Termination | Radial |
| Tolerance | 10% |
| Width | 10.9mm |
| RoHS | Compliant |
Download the complete datasheet for TDK B32562H6105K to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.