
The TDK B32562H6155K000 is a film capacitor with a capacitance of 1.5uF and a tolerance of 10%. It has a DC rated voltage of 400V and an AC voltage rating of 200V. The capacitor is designed for through-hole mounting and has a radial termination. It operates within a temperature range of -55°C to 105°C and is RoHS compliant.
TDK B32562H6155K000 technical specifications.
| Capacitance | 1.5uF |
| Dielectric Material | Polyester |
| Height | 15.2mm |
| Lead Pitch | 15mm |
| Length | 16.5mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Package Quantity | 100 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | B32562 |
| Termination | Radial |
| Tolerance | 10% |
| Voltage Rating (AC) | 200V |
| DC Rated Voltage | 400V |
| Width | 13.7mm |
| RoHS | Compliant |
Download the complete datasheet for TDK B32562H6155K000 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.