This film capacitor from TDK has a capacitance of 1.5uF with a tolerance of 10%. It is rated for a DC voltage of 400V and an AC voltage of 200V. The operating temperature range is from -55 to 125 degrees Celsius. The capacitor is constructed with stacked layers and has a radial termination style. It is available in a through-hole package with a terminal pitch of 15.
TDK B32562H6155K289 technical specifications.
| Capacitance | 1.5uF |
| Voltage | 400VDC|200VAC |
| Tolerance | 10% |
| DC Rated Voltage | 400VDC |
| Dielectric | PET |
| Negative Capacitance Tolerance | -10% |
| AC Rated Voltage | 200VAC |
| Positive Capacitance Tolerance | 10% |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Mounting | Through Hole |
| Termination Style | Radial |
| Construction | Stacked |
| Size | 16.5 X 13.7 X 15.2mm |
| Terminal Pitch | 15mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for TDK B32562H6155K289 to view detailed technical specifications.
No datasheet is available for this part.