TDK B32562H6684K technical specifications.
| Capacitance | 680nF |
| Package/Case | DIP |
| Construction | RADIAL |
| Depth | 8.9mm |
| Dielectric | PET |
| Dielectric Material | PET |
| Height | 10.8mm |
| Height - Seated (Max) | 0.425inch |
| Lead Diameter | 0.8mm |
| Lead Pitch | 15mm |
| Length | 16.5mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Package Quantity | 1200 |
| Packaging | Bulk |
| Pitch | 15mm |
| Series | SilverCap™ B32562 |
| Termination | PC Pins |
| Tolerance | 10% |
| Voltage Rating (AC) | 200V |
| DC Rated Voltage | 400V |
| Width | 0.35inch |
| RoHS | Compliant |
Download the complete datasheet for TDK B32562H6684K to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.