TDK B32562H8154K technical specifications.
| Capacitance | 150nF |
| Package/Case | DIP |
| Contact Plating | Tin, Matte |
| Dielectric Material | Polyester |
| Lead Diameter | 0.8mm |
| Lead Pitch | 15mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Package Quantity | 2000 |
| Packaging | Bulk |
| Series | B32562 |
| Termination | PC Pins |
| Tolerance | 10% |
| Voltage Rating (AC) | 350V |
| DC Rated Voltage | 630V |
| RoHS | Compliant |
Download the complete datasheet for TDK B32562H8154K to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.