TDK B32562H8224K000 technical specifications.
| Capacitance | 220nF |
| Package/Case | Radial |
| Height | 12.2mm |
| Lead Pitch | 15mm |
| Length | 16.5mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Package Quantity | 1400 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | B32562 |
| Termination | Radial |
| Tolerance | 10% |
| Type | General Purpose |
| Voltage Rating | 630V |
| Voltage Rating (AC) | 350V |
| DC Rated Voltage | 630V |
| Width | 9.2mm |
| RoHS | Compliant |
Download the complete datasheet for TDK B32562H8224K000 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.