Cap Film 0.22uF 630V PET 10% (16.5 X 9.2 X 12.2mm) Radial Stacked 15mm 125°C Ammo
TDK B32562H8224K289 technical specifications.
| Capacitance | 0.22uF |
| Voltage | 630VDC|350VAC |
| Tolerance | 10% |
| DC Rated Voltage | 630VDC |
| Dielectric | PET |
| Negative Capacitance Tolerance | -10% |
| AC Rated Voltage | 350VAC |
| Positive Capacitance Tolerance | 10% |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Mounting | Through Hole |
| Termination Style | Radial |
| Construction | Stacked |
| Size | 16.5 X 9.2 X 12.2mm |
| Terminal Pitch | 15mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for TDK B32562H8224K289 to view detailed technical specifications.
No datasheet is available for this part.