
This 330nF polyester film capacitor has a DC rated voltage of 630V and a tolerance of 10%. It is available in a radial package with a lead pitch of 15mm and a height of 14.2mm. The capacitor operates within a temperature range of -55°C to 105°C and is RoHS compliant. It is packaged in bulk quantities of 250 units.
TDK B32562H8334K000 technical specifications.
| Capacitance | 330nF |
| Package/Case | Radial |
| Dielectric Material | Polyester |
| Height | 14.2mm |
| Lead Pitch | 15mm |
| Length | 16.5mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Package Quantity | 250 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | B32562 |
| Termination | Radial |
| Tolerance | 10% |
| Voltage Rating (AC) | 350V |
| DC Rated Voltage | 630V |
| Width | 11.2mm |
| RoHS | Compliant |
Download the complete datasheet for TDK B32562H8334K000 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
