The B32562H8334M000 is a 0.33uF film capacitor with a DC rated voltage of 630VDC and an AC rated voltage of 350VAC. It has a tolerance of 20% and is constructed with a stacked design. The capacitor is suitable for through hole mounting with a radial termination style. It operates over a temperature range of -55°C to 125°C.
TDK B32562H8334M000 technical specifications.
| Capacitance | 0.33uF |
| Voltage | 630VDC|350VAC |
| Tolerance | 20% |
| DC Rated Voltage | 630VDC |
| Dielectric | PET |
| Negative Capacitance Tolerance | -20% |
| AC Rated Voltage | 350VAC |
| Positive Capacitance Tolerance | 20% |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Mounting | Through Hole |
| Termination Style | Radial |
| Construction | Stacked |
| Size | 16.5 X 11.2 X 14.2mm |
| Terminal Pitch | 15mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for TDK B32562H8334M000 to view detailed technical specifications.
No datasheet is available for this part.