TDK B32562H8404K000 technical specifications.
| Capacitance | 400nF |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Package Quantity | 390 |
| Packaging | Bulk |
| Series | B32562 |
| Termination | Radial |
| Tolerance | 10% |
| Voltage Rating (AC) | 350V |
| DC Rated Voltage | 630V |
| RoHS | Compliant |
Download the complete datasheet for TDK B32562H8404K000 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.