This 1uF PET film capacitor is packaged in a DIP case and mounted through a hole. It has a maximum operating temperature of 125°C and a minimum operating temperature of -55°C. The capacitor is available on tape and reel and features PC pins for termination.
TDK B32562J1105J189 technical specifications.
| Capacitance | 1uF |
| Package/Case | DIP |
| Dielectric Material | PET |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Packaging | Tape and Reel |
| Series | B32562 |
| Termination | PC Pins |
| Tolerance | 5% |
| RoHS | Compliant |
Download the complete datasheet for TDK B32562J1105J189 to view detailed technical specifications.
No datasheet is available for this part.