
This 10uF general purpose film capacitor features a PET dielectric and a 5% tolerance. It has a maximum operating temperature of 105°C and a minimum operating temperature of -55°C. The capacitor is packaged in a radial configuration with a lead diameter of 0.6mm and a lead pitch of 15mm. It is available in bulk packaging with 800 units per package.
TDK B32562J1106J000 technical specifications.
| Capacitance | 10uF |
| Package/Case | Radial |
| Construction | RADIAL |
| Depth | 11.8mm |
| Dielectric | PET |
| Lead Diameter | 0.6mm |
| Lead Pitch | 15mm |
| Length | 16.5mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Package Quantity | 800 |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | B32562 |
| Termination | Radial |
| Tolerance | 5% |
| Type | General Purpose |
| Voltage Rating (AC) | 63V |
| DC Rated Voltage | 100V |
| RoHS | Compliant |
Download the complete datasheet for TDK B32562J1106J000 to view detailed technical specifications.
No datasheet is available for this part.