
General purpose radial film capacitor with 3.3µF capacitance and 100V DC rating. Features PET dielectric, 5% tolerance, and a wide operating temperature range from -55°C to 125°C. Dimensions are 16.5mm (length) x 6mm (width/depth) x 9.3mm (height) with a 15mm lead pitch and 0.6mm lead diameter. Supplied in bulk packaging.
TDK B32562J1335J000 technical specifications.
| Capacitance | 3.3uF |
| Package/Case | Radial |
| Construction | RADIAL |
| Depth | 6mm |
| Dielectric | PET |
| Dielectric Material | Polyester |
| Height | 9.3mm |
| Lead Diameter | 0.6mm |
| Lead Pitch | 15mm |
| Length | 16.5mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Package Quantity | 2000 |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | B32562 |
| Termination | Radial |
| Tolerance | 5% |
| Type | General Purpose |
| Voltage Rating | 100V |
| Voltage Rating (AC) | 63V |
| DC Rated Voltage | 100V |
| Width | 6mm |
| RoHS | Compliant |
Download the complete datasheet for TDK B32562J1335J000 to view detailed technical specifications.
No datasheet is available for this part.