TDK B32562J1474J000 technical specifications.
| Capacitance | 470nF |
| Package/Case | Radial |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Package Quantity | 8000 |
| Packaging | Bulk |
| Series | B32562 |
| Termination | Radial |
| Tolerance | 5% |
| Type | General Purpose |
| Voltage Rating (AC) | 63V |
| DC Rated Voltage | 100V |
| RoHS | Compliant |
Download the complete datasheet for TDK B32562J1474J000 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.