This radial film capacitor has a capacitance of 4.7uF with a tolerance of 5%. It is rated for a maximum operating temperature of 105°C and a minimum operating temperature of -55°C. The capacitor is packaged in bulk quantities of 400 and is RoHS compliant. It has a voltage rating of 100V and an AC voltage rating of 63V.
TDK B32562J1475J000 technical specifications.
| Capacitance | 4.7uF |
| Package/Case | Radial |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Package Quantity | 400 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | B32562 |
| Termination | Radial |
| Tolerance | 5% |
| Voltage Rating (AC) | 63V |
| DC Rated Voltage | 100V |
| RoHS | Compliant |
Download the complete datasheet for TDK B32562J1475J000 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.