This film capacitor from TDK has a capacitance of 4.7uF and a working voltage of 100VDC. It features a tolerance of 10% and is constructed with a stacked design. The capacitor is rated for operation between -55°C and 125°C and is suitable for through-hole mounting with a radial termination style.
TDK B32562J1475K289 technical specifications.
| Capacitance | 4.7uF |
| Voltage | 100VDC|63VAC |
| Tolerance | 10% |
| DC Rated Voltage | 100VDC |
| Dielectric | PET |
| Negative Capacitance Tolerance | -10% |
| AC Rated Voltage | 63VAC |
| Positive Capacitance Tolerance | 10% |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Mounting | Through Hole |
| Termination Style | Radial |
| Construction | Stacked |
| Size | 16.5 X 7.3 X 10.6mm |
| Terminal Pitch | 15mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for TDK B32562J1475K289 to view detailed technical specifications.
No datasheet is available for this part.