TDK's B32562J1684K000 is a film capacitor with a capacitance of 680nF and a tolerance of 10%. It has a DC rated voltage of 100V and an AC voltage rating of 63V. The capacitor is available in a radial package and is designed for through-hole mounting. It operates over a temperature range of -55°C to 105°C.
TDK B32562J1684K000 technical specifications.
| Capacitance | 680nF |
| Package/Case | Radial |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Package Quantity | 2000 |
| Packaging | Bulk |
| Series | B32562 |
| Termination | Radial |
| Tolerance | 10% |
| Voltage Rating (AC) | 63V |
| DC Rated Voltage | 100V |
| RoHS | Compliant |
Download the complete datasheet for TDK B32562J1684K000 to view detailed technical specifications.
No datasheet is available for this part.