
The SilverCap B32562 is a 6.8uF film capacitor with a 100V voltage rating and 10% tolerance. It features a PET dielectric material and is packaged in a DIP case with 15mm lead pitch. The capacitor is designed for through-hole mounting and has an operating temperature range of -55°C to 125°C. It is compliant with RoHS regulations but not SVHC compliant.
TDK B32562J1685K000 technical specifications.
| Capacitance | 6.8uF |
| Package/Case | DIP |
| Dielectric | PET |
| Dielectric Material | PET |
| Lead Pitch | 15mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | SilverCap™ B32562 |
| Termination | PC Pins |
| Tolerance | 10% |
| Voltage Rating | 100V |
| Voltage Rating (AC) | 63V |
| DC Rated Voltage | 100V |
| RoHS | Compliant |
Download the complete datasheet for TDK B32562J1685K000 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.