This 1uF PET film capacitor is designed for high-temperature applications, with a maximum operating temperature of 125°C and a minimum operating temperature of -55°C. It features a 5% tolerance and is packaged in a tape and reel format for easy handling. The capacitor has a lead diameter of 0.6mm and a lead pitch of 15mm, with a length of 16.5mm. It is RoHS compliant and suitable for use in a variety of applications.
TDK B32562J3105J189 technical specifications.
| Capacitance | 1uF |
| Depth | 7mm |
| Dielectric | PET |
| Lead Diameter | 0.6mm |
| Lead Pitch | 15mm |
| Length | 16.5mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Tolerance | 5% |
| RoHS | Compliant |
Download the complete datasheet for TDK B32562J3105J189 to view detailed technical specifications.
No datasheet is available for this part.