Radial film capacitor with 1µF capacitance and 250V DC rating, featuring a PET dielectric and 10% tolerance. This through-hole component operates from -55°C to 125°C, with a 15mm lead pitch and 0.6mm lead diameter. Dimensions are 16.5mm (L) x 7mm (W) x 9.3mm (H). Packaged on tape and reel, this RoHS compliant component is suitable for general applications.
TDK B32562J3105K289 technical specifications.
| Capacitance | 1uF |
| Package/Case | DIP |
| Construction | RADIAL |
| Depth | 7mm |
| Dielectric | PET |
| Dielectric Material | PET |
| Height | 9.3mm |
| Height - Seated (Max) | 0.366inch |
| Lead Diameter | 0.6mm |
| Lead Pitch | 15mm |
| Length | 16.5mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Package Quantity | 3320 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | SilverCap™ B32562 |
| Termination | PC Pins |
| Tolerance | 10% |
| Voltage | 250V |
| Voltage Rating (AC) | 160V |
| DC Rated Voltage | 250V |
| Width | 7mm |
| RoHS | Compliant |
Download the complete datasheet for TDK B32562J3105K289 to view detailed technical specifications.
No datasheet is available for this part.