This 1.5uF film capacitor is rated for 250V DC and 160V AC with a tolerance of 5%. It is available in a radial package type and is suitable for through hole mounting. The operating temperature range is from -55°C to 105°C. This component is RoHS compliant and is part of the B32562 series.
TDK B32562J3155J000 technical specifications.
| Capacitance | 1.5uF |
| Package/Case | Radial |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Package Quantity | 300 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | B32562 |
| Termination | Radial |
| Tolerance | 5% |
| Voltage Rating (AC) | 160V |
| DC Rated Voltage | 250V |
| RoHS | Compliant |
Download the complete datasheet for TDK B32562J3155J000 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.