TDK B32562J3474J000 technical specifications.
| Capacitance | 470nF |
| Package/Case | Radial |
| Height | 6.7mm |
| Lead Pitch | 15mm |
| Length | 16.5mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Package Quantity | 950 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | B32562 |
| Termination | Radial |
| Tolerance | 5% |
| Voltage Rating (AC) | 160V |
| DC Rated Voltage | 250V |
| Width | 5mm |
| RoHS | Compliant |
Download the complete datasheet for TDK B32562J3474J000 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.