Radial stacked PET film capacitor with 470nF capacitance and 250V DC rating. Features 10% tolerance, 160V AC rating, and a maximum operating temperature of 125°C. DIP package with tin-matte plated radial leads on a 15mm pitch. Dimensions are 16.5mm (L) x 5mm (W) x 6.7mm (H), with a 0.6mm lead diameter. RoHS compliant and supplied on tape and reel.
TDK B32562J3474K189 technical specifications.
| Capacitance | 470nF |
| Package/Case | DIP |
| Construction | RADIAL |
| Contact Plating | Tin, Matte |
| Depth | 5mm |
| Dielectric | PET |
| Dielectric Material | PET |
| Height | 6.7mm |
| Height - Seated (Max) | 0.264inch |
| Lead Diameter | 0.6mm |
| Lead Pitch | 15mm |
| Length | 16.5mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Package Quantity | 5200 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | SilverCap™ B32562 |
| Termination | Radial |
| Tolerance | 10% |
| Voltage Rating (AC) | 160V |
| DC Rated Voltage | 250V |
| Width | 5mm |
| RoHS | Compliant |
Download the complete datasheet for TDK B32562J3474K189 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.