This 0.68uF film capacitor is rated for 250VDC and 20% tolerance, with a dielectric of PET. It has a negative capacitance tolerance of -20% and is constructed with a stacked design. The capacitor is available in a through-hole radial package with a terminal pitch of 15mm and a size of 16.5 x 6 x 7.8mm. It operates within a temperature range of -55 to 125 degrees Celsius.
TDK B32562J3684M289 technical specifications.
| Capacitance | 0.68uF |
| Voltage | 250VDC|160VAC |
| Tolerance | 20% |
| DC Rated Voltage | 250VDC |
| Dielectric | PET |
| Negative Capacitance Tolerance | -20% |
| AC Rated Voltage | 160VAC |
| Positive Capacitance Tolerance | 20% |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Mounting | Through Hole |
| Termination Style | Radial |
| Construction | Stacked |
| Size | 16.5 X 6 X 7.8mm |
| Terminal Pitch | 15mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for TDK B32562J3684M289 to view detailed technical specifications.
No datasheet is available for this part.