
The B32562J6105J000 is a general purpose film capacitor with a capacitance of 1uF and a tolerance of 5%. It has a maximum operating temperature of 105°C and a minimum operating temperature of -55°C. The capacitor is packaged in bulk quantities of 800 and is RoHS compliant. It is a radial termination type capacitor suitable for through hole mounting.
TDK B32562J6105J000 technical specifications.
| Capacitance | 1uF |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Package Quantity | 800 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | B32562 |
| Termination | Radial |
| Tolerance | 5% |
| Type | General Purpose |
| Voltage Rating (AC) | 200V |
| DC Rated Voltage | 400V |
| RoHS | Compliant |
Download the complete datasheet for TDK B32562J6105J000 to view detailed technical specifications.
No datasheet is available for this part.