This 1.5uF film capacitor has a rated voltage of 400VDC and 200VAC, with a tolerance of 5%. It features a PET dielectric and a negative capacitance tolerance of -5%. Operating temperature range is from -55°C to 125°C. The capacitor is designed for through-hole mounting with a radial termination style and a stacked construction. The terminal pitch is 15mm.
TDK B32562J6155J189 technical specifications.
| Capacitance | 1.5uF |
| Voltage | 400VDC|200VAC |
| Tolerance | 5% |
| DC Rated Voltage | 400VDC |
| Dielectric | PET |
| Negative Capacitance Tolerance | -5% |
| AC Rated Voltage | 200VAC |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Mounting | Through Hole |
| Termination Style | Radial |
| Construction | Stacked |
| Terminal Pitch | 15mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for TDK B32562J6155J189 to view detailed technical specifications.
No datasheet is available for this part.