
This 180nF film capacitor from TDK features a radial package and a tolerance of 10%. It has a maximum operating temperature of 105°C and a minimum operating temperature of -55°C. The capacitor is rated for 200V AC and 400V DC. It is available in bulk packaging with a quantity of 1000 pieces per package.
TDK B32562J6184K000 technical specifications.
| Capacitance | 180nF |
| Package/Case | Radial |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Package Quantity | 1000 |
| Packaging | Bulk |
| Series | B32562 |
| Termination | Radial |
| Tolerance | 10% |
| Voltage Rating (AC) | 200V |
| DC Rated Voltage | 400V |
| RoHS | Compliant |
Download the complete datasheet for TDK B32562J6184K000 to view detailed technical specifications.
No datasheet is available for this part.
